DF5A6.8FUTE85LF | |
---|---|
DigiKey Part Number | DF5A6.8FUTE85LFTR-ND - Tape & Reel (TR) DF5A6.8FUTE85LFCT-ND - Cut Tape (CT) DF5A6.8FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.8FUTE85LF |
Description | TVS DIODE 5VWM USV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.13130 | ¥113.13 |
500 | ¥0.92278 | ¥461.39 |
1,000 | ¥0.68470 | ¥684.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57603 | ¥1,728.09 |
6,000 | ¥0.55073 | ¥3,304.38 |
9,000 | ¥0.47630 | ¥4,286.70 |
30,000 | ¥0.46737 | ¥14,021.10 |
75,000 | ¥0.38700 | ¥29,025.00 |
150,000 | ¥0.38104 | ¥57,156.00 |