74VHCT244AFT | |
---|---|
DigiKey Part Number | 74VHCT244AFTTR-ND - Tape & Reel (TR) 74VHCT244AFTCT-ND - Cut Tape (CT) 74VHCT244AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT244AFT |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT244AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.15240 | ¥78.81 |
100 | ¥2.52270 | ¥252.27 |
250 | ¥2.34260 | ¥585.65 |
500 | ¥1.98240 | ¥991.20 |
1,000 | ¥1.53178 | ¥1,531.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39664 | ¥3,491.60 |
5,000 | ¥1.30653 | ¥6,532.65 |
12,500 | ¥1.21643 | ¥15,205.37 |
25,000 | ¥1.15335 | ¥28,833.75 |
62,500 | ¥1.14931 | ¥71,831.88 |