74AHCT1G14GW,125 | |
---|---|
DigiKey Part Number | 1727-4057-2-ND - Tape & Reel (TR) 1727-4057-1-ND - Cut Tape (CT) 1727-4057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.41840 | ¥35.46 |
100 | ¥0.89730 | ¥89.73 |
250 | ¥0.69288 | ¥173.22 |
500 | ¥0.59058 | ¥295.29 |
1,000 | ¥0.40160 | ¥401.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36222 | ¥1,086.66 |
6,000 | ¥0.31498 | ¥1,889.88 |
15,000 | ¥0.27727 | ¥4,159.05 |