28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
ED28DT
ED28DT

ED28DT

DigiKey Part Number
ED3052-5-ND
Manufacturer
Manufacturer Product Number
ED28DT
Description
CONN IC DIP SOCKET 28POS TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
On Shore Technology Inc.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
60.0µin (1.52µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
28 (2 x 14)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 110°C
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Phosphor Bronze
Contact Resistance
20mOhm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,202
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
17¥11.82588¥201.04
34¥11.25941¥382.82
51¥10.94235¥558.06
102¥10.41853¥1,062.69
255¥9.76604¥2,490.34
510¥9.29969¥4,742.84
1,003¥8.86638¥8,892.98
2,516¥8.30951¥20,906.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.