


LTC1844ES5-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC1844ES5-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC1844ES5-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-3.3#TRMPBF |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-3.3#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M33R | STMicroelectronics | 22,118 | 497-13500-1-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥32.49300 | ¥324.93 |
| 25 | ¥29.95400 | ¥748.85 |
| 100 | ¥27.16200 | ¥2,716.20 |
| 250 | ¥25.93868 | ¥6,484.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥25.03030 | ¥12,515.15 |
| 1,000 | ¥24.37044 | ¥24,370.44 |
| 1,500 | ¥24.03989 | ¥36,059.83 |
| 2,500 | ¥23.67369 | ¥59,184.22 |
| 3,500 | ¥23.45973 | ¥82,109.06 |











