
VOH1016AB-T | |
|---|---|
DigiKey Part Number | VOH1016AB-TTR-ND - Tape & Reel (TR) VOH1016AB-TCT-ND - Cut Tape (CT) VOH1016AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOH1016AB-T |
Description | OPTOISO 5KV OPEN COLLECTOR 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 2MHz | |
Propagation Delay tpLH / tpHL (Max) | 2µs, 1.2µs | |
Rise / Fall Time (Typ) | 50ns, 40ns | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 16V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥6.54100 | ¥65.41 |
| 100 | ¥4.86000 | ¥486.00 |
| 500 | ¥4.11124 | ¥2,055.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.86630 | ¥3,866.30 |
| 2,000 | ¥3.65845 | ¥7,316.90 |
| 3,000 | ¥3.55190 | ¥10,655.70 |
| 5,000 | ¥3.43156 | ¥17,157.80 |
| 7,000 | ¥3.36000 | ¥23,520.00 |
| 10,000 | ¥3.29021 | ¥32,902.10 |
| 25,000 | ¥3.13621 | ¥78,405.25 |











