
VCNL36828P | |
|---|---|
DigiKey Part Number | 751-VCNL36828PTR-ND - Tape & Reel (TR) 751-VCNL36828PCT-ND - Cut Tape (CT) 751-VCNL36828PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL36828P |
Description | SENSOR OPT 940NM 6 SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Light, Ambient Proximity Sensor 11.811" (200mm) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Distance | 11.811" (200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 1.65V ~ 2V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 5 | ¥11.11400 | ¥55.57 |
| 10 | ¥10.56800 | ¥105.68 |
| 25 | ¥9.93000 | ¥248.25 |
| 50 | ¥9.49500 | ¥474.75 |
| 100 | ¥9.09470 | ¥909.47 |
| 500 | ¥8.29128 | ¥4,145.64 |
| 1,000 | ¥7.99251 | ¥7,992.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.39099 | ¥36,954.95 |
| 10,000 | ¥7.16686 | ¥71,668.60 |











