ILQ74 | ||
---|---|---|
DigiKey Part Number | ILQ74-ND | |
Manufacturer | ||
Manufacturer Product Number | ILQ74 | |
Description | OPTOISO 5.3KV 4CH TRANS 16DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ILQ74 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 12.5% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
25 | ¥23.00480 | ¥575.12 |
100 | ¥18.84230 | ¥1,884.23 |
500 | ¥15.88428 | ¥7,942.14 |
1,000 | ¥14.56973 | ¥14,569.73 |
2,000 | ¥13.96724 | ¥27,934.48 |
5,000 | ¥13.69336 | ¥68,466.80 |