MIC4576WU-TR | ||
---|---|---|
DigiKey Part Number | 576-1219-2-ND - Tape & Reel (TR) 576-1219-1-ND - Cut Tape (CT) 576-1219-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC4576WU-TR | |
Description | IC REG BUCK ADJ 3A TO263-5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC4576WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
25 | ¥40.16160 | ¥1,004.04 |
100 | ¥36.66560 | ¥3,666.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥36.66569 | ¥27,499.27 |