LM2595SX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LM2595SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2595SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2595SX-ADJ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2595SX-ADJ/NOPB | |
Description | IC REG BUCK ADJ 1A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2595SX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73400 | ¥347.34 |
25 | ¥32.83400 | ¥820.85 |
100 | ¥28.45610 | ¥2,845.61 |
250 | ¥26.99692 | ¥6,749.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.22430 | ¥12,112.15 |
1,000 | ¥20.43011 | ¥20,430.11 |
2,500 | ¥19.40860 | ¥48,521.50 |