OP297GPZ | |
---|---|
DigiKey Part Number | OP297GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP297GPZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP297GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 525µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.17000 | ¥88.17 |
10 | ¥79.68800 | ¥796.88 |
50 | ¥75.97920 | ¥3,798.96 |
100 | ¥65.97200 | ¥6,597.20 |
250 | ¥63.00676 | ¥15,751.69 |
500 | ¥57.44720 | ¥28,723.60 |
1,000 | ¥50.03466 | ¥50,034.66 |