BA17805T | |
---|---|
DigiKey Part Number | BA17805T-ND |
Manufacturer | |
Manufacturer Product Number | BA17805T |
Description | IC REG LINEAR 5V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA17805T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.39700 | ¥123.97 |
25 | ¥11.69080 | ¥292.27 |
100 | ¥9.96100 | ¥996.10 |
250 | ¥9.35336 | ¥2,338.34 |
500 | ¥8.18426 | ¥4,092.13 |
1,000 | ¥6.78119 | ¥6,781.19 |
2,500 | ¥6.31352 | ¥15,783.80 |
5,000 | ¥6.07968 | ¥30,398.40 |