
BD911 | |
|---|---|
DigiKey Part Number | 497-6659-5-ND |
Manufacturer | |
Manufacturer Product Number | BD911 |
Description | TRANS NPN 100V 15A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 15 A 3MHz 90 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD911 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5A, 4V |
Mfr | Power - Max 90 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 2.5A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 50 | ¥6.00740 | ¥300.37 |
| 100 | ¥5.34740 | ¥534.74 |
| 500 | ¥4.18760 | ¥2,093.80 |
| 1,000 | ¥3.81421 | ¥3,814.21 |
| 2,000 | ¥3.50003 | ¥7,000.06 |
| 5,000 | ¥3.16015 | ¥15,800.75 |
| 10,000 | ¥2.95018 | ¥29,501.80 |







