New Product
Bipolar (BJT) Transistor PNP 140 V 12 A 15MHz 120 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB817

DigiKey Part Number
5272-2SB817-ND
Manufacturer
Manufacturer Product Number
2SB817
Description
140V/12A AF 60W OUTPUT APPLICATI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 12 A 15MHz 120 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5A, 5V
Packaging
Tube
Power - Max
120 W
Part Status
Active
Frequency - Transition
15MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
12 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
2V @ 0.5A, 5A
Supplier Device Package
TO-3PN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.19000¥40.19
30¥22.40533¥672.16
120¥18.49250¥2,219.10
510¥15.62188¥7,967.16
1,020¥14.57429¥14,865.78
2,010¥14.55652¥29,258.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.