


Category | Current - Collector Cutoff (Max) 400µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 5V |
Packaging Tube | Power - Max 65 W |
Part Status Active | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Supplier Device Package TO-220 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥8.50800 | ¥212.70 |
| 50 | ¥8.09960 | ¥404.98 |
| 100 | ¥7.71340 | ¥771.34 |
| 250 | ¥7.22964 | ¥1,807.41 |
| 500 | ¥6.88428 | ¥3,442.14 |
| 1,000 | ¥6.55563 | ¥6,555.63 |
| 2,500 | ¥6.14530 | ¥15,363.25 |








