New Product
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 125 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP36C

DigiKey Part Number
5272-TIP36C-ND
Manufacturer
Manufacturer Product Number
TIP36C
Description
POWER TRANSISTORS(25A,40-100V,12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 125 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5A, 5V
Packaging
Tube
Power - Max
125 W
Part Status
Active
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
2V @ 0.7A, 7A
Supplier Device Package
TO-3P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
30¥18.40633¥552.19
120¥15.08583¥1,810.30
510¥12.64920¥6,451.09
1,020¥11.75985¥11,995.05
2,010¥11.37124¥22,856.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.