
T51D157M6R3C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D157M6R3C0040TR-ND - Tape & Reel (TR) 3581-T51D157M6R3C0040CT-ND - Cut Tape (CT) 3581-T51D157M6R3C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D157M6R3C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥7.23600 | ¥72.36 |
| 50 | ¥5.72740 | ¥286.37 |
| 100 | ¥5.26190 | ¥526.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.47542 | ¥2,237.71 |
| 1,000 | ¥4.23214 | ¥4,232.14 |
| 1,500 | ¥4.11025 | ¥6,165.38 |
| 2,500 | ¥3.97516 | ¥9,937.90 |
| 3,500 | ¥3.89621 | ¥13,636.74 |
| 5,000 | ¥3.82027 | ¥19,101.35 |
| 6,000 | ¥3.78427 | ¥22,705.62 |
| 12,000 | ¥3.66304 | ¥43,956.48 |
| 12,500 | ¥3.65661 | ¥45,707.62 |






