DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF3M10-M3/H

DigiKey Part Number
112-VSSAF3M10-M3/HTR-ND - Tape & Reel (TR)
112-VSSAF3M10-M3/HCT-ND - Cut Tape (CT)
112-VSSAF3M10-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF3M10-M3/H
Description
DIODE SCHOTTKY 100V 3A DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
364pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,219
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.35700¥23.57
100¥1.83250¥183.25
500¥1.38116¥690.58
1,000¥1.23537¥1,235.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥0.99392¥3,478.72
7,000¥0.85175¥5,962.25
10,500¥0.80575¥8,460.38
17,500¥0.78906¥13,808.55
24,500¥0.77398¥18,962.51
35,000¥0.77175¥27,011.25
87,500¥0.74425¥65,121.88
Manufacturers Standard Package