VS-8EWS16S-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-8EWS16S-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-8EWS16S-M3 | |
Description | DIODE GEN PURP 1.6KV 8A TO252 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1600 V 8A Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
10 | ¥19.91800 | ¥199.18 |
100 | ¥15.85480 | ¥1,585.48 |
500 | ¥13.41554 | ¥6,707.77 |
1,000 | ¥11.38292 | ¥11,382.92 |
3,000 | ¥10.81380 | ¥32,441.40 |
6,000 | ¥10.40725 | ¥62,443.50 |