IKCM15L60GDXKMA1 | ||
---|---|---|
DigiKey Part Number | IKCM15L60GDXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKCM15L60GDXKMA1 | |
Description | IFPS MODULE 600V 20A 24PWRDIP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 24-PowerDIP Module (1.028", 26.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.17000 | ¥121.17 |
14 | ¥111.33643 | ¥1,558.71 |
28 | ¥106.72143 | ¥2,988.20 |
112 | ¥94.03071 | ¥10,531.44 |
252 | ¥89.41607 | ¥22,532.85 |
504 | ¥83.64722 | ¥42,158.20 |
1,008 | ¥76.72466 | ¥77,338.46 |