IKCM10L60GAXKMA1 | ||
---|---|---|
DigiKey Part Number | 448-IKCM10L60GAXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKCM10L60GAXKMA1 | |
Description | IFPS MODULES | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 24-PowerDIP Module (1.028", 26.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IKCM10L60GAXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.62000 | ¥88.62 |
14 | ¥80.08500 | ¥1,121.19 |
28 | ¥76.35964 | ¥2,138.07 |
112 | ¥66.30179 | ¥7,425.80 |
252 | ¥63.32179 | ¥15,957.09 |
504 | ¥57.73478 | ¥29,098.33 |
1,008 | ¥50.28508 | ¥50,687.36 |