DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15MQ040NTRPBF

DigiKey Part Number
15MQ040NPBFTR-ND - Tape & Reel (TR)
15MQ040NPBFCT-ND - Cut Tape (CT)
15MQ040NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15MQ040NTRPBF
Description
DIODE SCHOTTKY 40V 1.5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-15MQ040NTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
134pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,687
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.24200¥32.42
100¥3.20690¥320.69
500¥2.98196¥1,490.98
1,000¥2.78350¥2,783.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥2.34696¥17,602.20
15,000¥2.27410¥34,111.50
Manufacturers Standard Package