V1PL45-M3/H | ||
---|---|---|
DigiKey Part Number | V1PL45-M3/HGITR-ND - Tape & Reel (TR) V1PL45-M3/HGICT-ND - Cut Tape (CT) V1PL45-M3/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V1PL45-M3/H | |
Description | DIODE SCHOTTKY 45V 1A MICROSMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 1A Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 45 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79122 | ¥395.61 |
1,000 | ¥0.54970 | ¥549.70 |
2,000 | ¥0.47643 | ¥952.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.47643 | ¥2,143.93 |
9,000 | ¥0.36648 | ¥3,298.32 |
31,500 | ¥0.36001 | ¥11,340.32 |
112,500 | ¥0.28025 | ¥31,528.12 |