60.5 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ13MC0480KBA

DigiKey Part Number
478-2539-2-ND - Tape & Reel (TR)
478-2539-1-ND - Cut Tape (CT)
478-2539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ13MC0480KBA
Description
VARISTOR 60.5V 220A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60.5 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
66.5 V
Manufacturer
KYOCERA AVX
Current - Surge
220 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 kHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
54.5 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
60.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72530T0500K062TDK67,755495-75319-1-ND¥3.97000Similar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.91200¥49.12
25¥4.41960¥110.49
100¥3.87610¥387.61
250¥3.61696¥904.24
500¥3.46100¥1,730.50
1,000¥3.33264¥3,332.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.60188¥7,203.76
4,000¥3.50660¥14,026.40
6,000¥3.45891¥20,753.46
10,000¥3.40606¥34,060.60
14,000¥3.37517¥47,252.38
20,000¥3.34547¥66,909.40
Manufacturers Standard Package