SMF15A-E3-08 | ||
---|---|---|
DigiKey Part Number | SMF15A-E3-08TR-ND - Tape & Reel (TR) SMF15A-E3-08CT-ND - Cut Tape (CT) SMF15A-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF15A-E3-08 | |
Description | TVS DIODE 15VWM 24.4VC SMF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 367pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23820 | ¥123.82 |
500 | ¥1.09736 | ¥548.68 |
1,000 | ¥0.85396 | ¥853.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76429 | ¥2,292.87 |
6,000 | ¥0.74721 | ¥4,483.26 |
9,000 | ¥0.66181 | ¥5,956.29 |
30,000 | ¥0.65328 | ¥19,598.40 |
75,000 | ¥0.55507 | ¥41,630.25 |
150,000 | ¥0.53372 | ¥80,058.00 |