W2A41A101KAT2A | ||
---|---|---|
DigiKey Part Number | 478-2885-2-ND - Tape & Reel (TR) 478-2885-1-ND - Cut Tape (CT) 478-2885-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A41A101KAT2A | |
Description | CAP ARRAY 100PF 100V NP0 0508 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100pF Isolated Capacitor 4 Array 100 V C0G, NP0 0508 (1220 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | W2A41A101KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.69100 | ¥36.91 |
50 | ¥2.93640 | ¥146.82 |
100 | ¥2.42430 | ¥242.43 |
500 | ¥1.89410 | ¥947.05 |
1,000 | ¥1.61003 | ¥1,610.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.42061 | ¥5,682.44 |
8,000 | ¥1.32590 | ¥10,607.20 |
12,000 | ¥1.30222 | ¥15,626.64 |
28,000 | ¥1.27855 | ¥35,799.40 |