DDZ11ASF-7 | ||
---|---|---|
DigiKey Part Number | DDZ11ASF-7DITR-ND - Tape & Reel (TR) DDZ11ASF-7DICT-ND - Cut Tape (CT) DDZ11ASF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ11ASF-7 | |
Description | DIODE ZENER 10.45V 500MW SOD323F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10.45 V 500 mW ±3% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 9.67 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50142 | ¥250.71 |
1,000 | ¥0.34824 | ¥348.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28845 | ¥865.35 |
6,000 | ¥0.27278 | ¥1,636.68 |
9,000 | ¥0.23216 | ¥2,089.44 |
30,000 | ¥0.21475 | ¥6,442.50 |
75,000 | ¥0.18573 | ¥13,929.75 |
150,000 | ¥0.15439 | ¥23,158.50 |