DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SS1F4HM3/I

DigiKey Part Number
112-SS1F4HM3/ITR-ND - Tape & Reel (TR)
112-SS1F4HM3/ICT-ND - Cut Tape (CT)
112-SS1F4HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1F4HM3/I
Description
DIODE SCHOTTKY 40V 1A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
85pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,289
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.88500¥18.85
100¥1.51830¥151.83
500¥1.13706¥568.53
1,000¥0.97075¥970.75
2,000¥0.90447¥1,808.94
5,000¥0.79727¥3,986.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.58465¥5,846.50
20,000¥0.57886¥11,577.20
Manufacturers Standard Package