DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF14A-E3-08

DigiKey Part Number
SMF14A-E3-08GITR-ND - Tape & Reel (TR)
SMF14A-E3-08GICT-ND - Cut Tape (CT)
SMF14A-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF14A-E3-08
Description
TVS DIODE 14VWM 23.2VC DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
392pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76100¥7.61
100¥0.69630¥69.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84456¥2,533.68
6,000¥0.76639¥4,598.34
9,000¥0.72654¥6,538.86
15,000¥0.68174¥10,226.10
21,000¥0.65521¥13,759.41
30,000¥0.56853¥17,055.90
Manufacturers Standard Package