SMAJ40CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 39,565
Unit Price: ¥2.65000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.92505
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.01475
Datasheet

Direct


Comchip Technology
In Stock: 4,482
Unit Price: ¥3.23000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2.81000
Datasheet

Direct


Bourns Inc.
In Stock: 763,032
Unit Price: ¥2.73000
Datasheet

Direct


Diodes Incorporated
In Stock: 99,001
Unit Price: ¥1.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9,396
Unit Price: ¥3.97000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥0.81868
Datasheet

Similar


Panjit International Inc.
In Stock: 3,590
Unit Price: ¥2.48000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,480
Unit Price: ¥2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 18,541
Unit Price: ¥7.36000
Datasheet

Similar


YAGEO
In Stock: 4,580
Unit Price: ¥3.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.76418
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40CAHE3/5A

DigiKey Part Number
SMAJ40CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ40CAHE3/5A
Description
TVS DIODE 40VWM 64.5VC DO214AC
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types