SE20AFJ-M3/6A | |
---|---|
DigiKey Part Number | SE20AFJ-M3/6AGITR-ND - Tape & Reel (TR) SE20AFJ-M3/6AGICT-ND - Cut Tape (CT) SE20AFJ-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20AFJ-M3/6A |
Description | DIODE GEN PURP 600V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43510 | ¥143.51 |
500 | ¥1.32886 | ¥664.43 |
1,000 | ¥0.90358 | ¥903.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.83183 | ¥2,911.40 |
7,000 | ¥0.79727 | ¥5,580.89 |
10,500 | ¥0.71754 | ¥7,534.17 |
24,500 | ¥0.70692 | ¥17,319.54 |
87,500 | ¥0.66439 | ¥58,134.12 |