MP2460GJ-P | ||
---|---|---|
DigiKey Part Number | 1589-MP2460GJ-PTR-ND - Tape & Reel (TR) 1589-MP2460GJ-PCT-ND - Cut Tape (CT) 1589-MP2460GJ-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP2460GJ-P | |
Description | IC REG BUCK ADJ 600MA TSOT23-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 44.1V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40600 | ¥134.06 |
25 | ¥12.64560 | ¥316.14 |
100 | ¥10.77310 | ¥1,077.31 |
250 | ¥10.11556 | ¥2,528.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.33374 | ¥7,333.74 |
2,500 | ¥6.82801 | ¥17,070.03 |
5,000 | ¥6.57511 | ¥32,875.55 |
12,500 | ¥6.32222 | ¥79,027.75 |