Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25011Q1MY/NOPB

DigiKey Part Number
LM25011Q1MY/NOPBTR-ND - Tape & Reel (TR)
LM25011Q1MY/NOPBCT-ND - Cut Tape (CT)
LM25011Q1MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25011Q1MY/NOPB
Description
IC REG BUCK ADJ 2A 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25011Q1MY/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
Up to 2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
6V
Supplier Device Package
10-MSOP-PowerPad
Voltage - Input (Max)
42V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,701
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.85000¥40.85
10¥31.08700¥310.87
25¥28.64400¥716.10
100¥25.95700¥2,595.70
250¥24.73688¥6,184.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.26921¥23,269.21
2,000¥22.74621¥45,492.42
3,000¥22.48447¥67,453.41
Manufacturers Standard Package