
SD103AWS-G3-08 | |
|---|---|
DigiKey Part Number | 112-SD103AWS-G3-08TR-ND - Tape & Reel (TR) 112-SD103AWS-G3-08CT-ND - Cut Tape (CT) 112-SD103AWS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS-G3-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥1.14040 | ¥114.04 |
| 500 | ¥0.84630 | ¥423.15 |
| 1,000 | ¥0.75103 | ¥751.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62975 | ¥1,889.25 |
| 6,000 | ¥0.56853 | ¥3,411.18 |
| 9,000 | ¥0.53730 | ¥4,835.70 |
| 15,000 | ¥0.47734 | ¥7,160.10 |
| 21,000 | ¥0.47574 | ¥9,990.54 |
| 30,000 | ¥0.46120 | ¥13,836.00 |
| 75,000 | ¥0.43902 | ¥32,926.50 |
| 150,000 | ¥0.39383 | ¥59,074.50 |


