BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS-E3-08

DigiKey Part Number
SD103AWS-E3-08GITR-ND - Tape & Reel (TR)
SD103AWS-E3-08GICT-ND - Cut Tape (CT)
SD103AWS-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWS-E3-08
Description
DIODE SCHOTTKY 40V 350MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103AWS-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62800¥6.28
100¥0.57390¥57.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57536¥1,726.08
6,000¥0.51862¥3,111.72
9,000¥0.48968¥4,407.12
15,000¥0.39137¥5,870.55
21,000¥0.39001¥8,190.21
30,000¥0.38867¥11,660.10
75,000¥0.37797¥28,347.75
150,000¥0.36041¥54,061.50
Manufacturers Standard Package