SA24A-E3/54 | ||
---|---|---|
DigiKey Part Number | SA24A-E3/54GITR-ND - Tape & Reel (TR) SA24A-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SA24A-E3/54 | |
Description | TVS DIODE 24VWM 38.9VC DO204AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 12.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 12.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24200 | ¥224.20 |
500 | ¥1.75056 | ¥875.28 |
1,000 | ¥1.42284 | ¥1,422.84 |
2,000 | ¥1.27192 | ¥2,543.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.27192 | ¥5,087.68 |
8,000 | ¥1.20724 | ¥9,657.92 |
12,000 | ¥1.12100 | ¥13,452.00 |
28,000 | ¥1.09513 | ¥30,663.64 |