SN74LVC1GX04DBVR | ||
---|---|---|
DigiKey Part Number | 296-17821-2-ND - Tape & Reel (TR) 296-17821-1-ND - Cut Tape (CT) 296-17821-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1GX04DBVR | |
Description | IC CRYSTAL OSC DRIVER SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Crystal Oscillator Driver IC SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1GX04DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.68300 | ¥76.83 |
25 | ¥7.28760 | ¥182.19 |
100 | ¥5.98680 | ¥598.68 |
250 | ¥5.59624 | ¥1,399.06 |
500 | ¥4.94554 | ¥2,472.77 |
1,000 | ¥3.90444 | ¥3,904.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.64409 | ¥10,932.27 |
6,000 | ¥3.46190 | ¥20,771.40 |
15,000 | ¥3.33175 | ¥49,976.25 |