MB2S/1 | |
---|---|
DigiKey Part Number | MB2S/1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB2S/1 |
Description | BRIDGE 1-PH TO269AA/MINIDIL 200V |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.11300 | ¥311.30 |
300 | ¥2.95727 | ¥887.18 |
500 | ¥2.43046 | ¥1,215.23 |
1,000 | ¥1.97550 | ¥1,975.50 |
2,500 | ¥1.76600 | ¥4,415.00 |
5,000 | ¥1.67620 | ¥8,381.00 |
10,000 | ¥1.55647 | ¥15,564.70 |