
MB4S | |
|---|---|
DigiKey Part Number | MB4STR-ND - Tape & Reel (TR) MB4SCT-ND - Cut Tape (CT) MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | BRIDGE RECT 1P 400V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB4S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.49000 | ¥34.90 |
| 100 | ¥2.23290 | ¥223.29 |
| 500 | ¥1.68990 | ¥844.95 |
| 1,000 | ¥1.51465 | ¥1,514.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.19609 | ¥3,588.27 |
| 6,000 | ¥1.09208 | ¥6,552.48 |









