
MB1S | |
|---|---|
DigiKey Part Number | MB1STR-ND - Tape & Reel (TR) MB1SCT-ND - Cut Tape (CT) MB1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB1S |
Description | BRIDGE RECT 1P 100V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB1S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S40 | Diotec Semiconductor | 4,038 | 4878-S40CT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54000 | ¥35.40 |
| 100 | ¥2.26850 | ¥226.85 |
| 500 | ¥1.71800 | ¥859.00 |
| 1,000 | ¥1.54020 | ¥1,540.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21685 | ¥3,650.55 |
| 6,000 | ¥1.11138 | ¥6,668.28 |










