


LM4040DIM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM3-5.0NS/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3-5.0NS/NOPBCT-ND - Cut Tape (CT) LM4040DIM3-5.0NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-5.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-5.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 85 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A50IDBZR | Texas Instruments | 2,453 | 296-20865-1-ND | ¥17.37000 | Similar |
| LM4040A50IDBZT | Texas Instruments | 6,358 | 296-32105-1-ND | ¥41.36000 | Similar |
| LM4040B50IDBZR | Texas Instruments | 1,577 | 296-20878-1-ND | ¥9.84000 | Similar |
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | ¥22.33000 | Similar |
| LM4040C50IDBZR | Texas Instruments | 6,014 | 296-20892-1-ND | ¥8.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.92800 | ¥39.28 |
| 25 | ¥3.52320 | ¥88.08 |
| 100 | ¥3.07640 | ¥307.64 |
| 250 | ¥2.86440 | ¥716.10 |
| 500 | ¥2.73622 | ¥1,368.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.63085 | ¥2,630.85 |
| 2,000 | ¥2.54406 | ¥5,088.12 |
| 3,000 | ¥2.50060 | ¥7,501.80 |
| 5,000 | ¥2.45245 | ¥12,262.25 |
| 7,000 | ¥2.42431 | ¥16,970.17 |
| 10,000 | ¥2.39725 | ¥23,972.50 |











