Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB8S

DigiKey Part Number
MB8STR-ND - Tape & Reel (TR)
MB8SCT-ND - Cut Tape (CT)
MB8SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB8S
Description
BRIDGE RECT 1P 800V 500MA 4-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MB8S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
4-SOIC
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S380Diotec Semiconductor9,5254878-S380CT-ND¥0.49000Similar
In-Stock: 49,208
Factory Stock: 297,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.42400¥34.24
100¥2.18660¥218.66
500¥1.65384¥826.92
1,000¥1.48182¥1,481.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16946¥3,508.38
6,000¥1.06734¥6,404.04
Manufacturers Standard Package