
MIC1551YM5-TR | |
|---|---|
DigiKey Part Number | 150-MIC1551YM5-TR-ND - Tape & Reel (TR) 150-MIC1551YM5-TRCT-ND - Cut Tape (CT) 150-MIC1551YM5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1551YM5-TR |
Description | IC OSC SNGL TIMER 500KHZ SC-74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1551YM5-TR Models |
Category | Voltage - Supply 2.7V ~ 18V |
Manufacturer Microchip Technology | Current - Supply 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package SOT-23-5 |
Frequency 500kHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 25 | ¥0.88640 | ¥22.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72362 | ¥2,170.86 |











