
G3SBA20-E3/51 | |
|---|---|
DigiKey Part Number | G3SBA20-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | G3SBA20-E3/51 |
Description | BRIDGE RECT 1PHASE 200V 2.3A GBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥11.44500 | ¥114.45 |
| 250 | ¥6.79220 | ¥1,698.05 |
| 500 | ¥6.18936 | ¥3,094.68 |
| 1,000 | ¥5.68244 | ¥5,682.44 |
| 2,000 | ¥5.25603 | ¥10,512.06 |
| 5,000 | ¥4.83763 | ¥24,188.15 |



