


MM3Z33VC | |
|---|---|
DigiKey Part Number | MM3Z33VCTR-ND - Tape & Reel (TR) MM3Z33VCCT-ND - Cut Tape (CT) MM3Z33VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z33VC |
Description | DIODE ZENER 33V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 100 | ¥0.52920 | ¥52.92 |
| 500 | ¥0.52098 | ¥260.49 |
| 1,000 | ¥0.50444 | ¥504.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32251 | ¥967.53 |
| 6,000 | ¥0.31606 | ¥1,896.36 |
| 9,000 | ¥0.28083 | ¥2,527.47 |
| 15,000 | ¥0.26065 | ¥3,909.75 |
| 21,000 | ¥0.24808 | ¥5,209.68 |




