SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

BAT54C-E3-08

DigiKey Part Number
BAT54C-E3-08TR-ND - Tape & Reel (TR)
BAT54C-E3-08CT-ND - Cut Tape (CT)
BAT54C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54C-E3-08
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54C-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.94300¥9.43
100¥0.81210¥81.21
500¥0.59640¥298.20
1,000¥0.52643¥526.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43740¥1,312.20
6,000¥0.39241¥2,354.46
9,000¥0.36946¥3,325.14
15,000¥0.28800¥4,320.00
21,000¥0.28693¥6,025.53
30,000¥0.28588¥8,576.40
75,000¥0.28083¥21,062.25
150,000¥0.26375¥39,562.50
Manufacturers Standard Package