Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV76050DBZT

DigiKey Part Number
296-47017-2-ND - Tape & Reel (TR)
296-47017-1-ND - Cut Tape (CT)
296-47017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76050DBZT
Description
IC REG LINEAR 5V 100MA SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV76050DBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.1V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
5 mA
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
30V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.45800¥54.58
25¥4.92240¥123.06
100¥4.32600¥432.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.04236¥1,010.59
500¥3.87136¥1,935.68
750¥3.78568¥2,839.26
1,250¥3.69074¥4,613.43
1,750¥3.63525¥6,361.69
2,500¥3.58187¥8,954.67
Manufacturers Standard Package