
UCC14140QDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC14140QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14140QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14140QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14140QDWNRQ1 |
Description | UCC14140QDWNRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15 ~ 25V 60mA 8V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 5.657 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Isolated Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 18V | Size / Dimension 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Current - Output (Max) 60mA | Standard Number 62368-1 |
Power (Watts) 1.5 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.16000 | ¥88.16 |
| 10 | ¥68.82900 | ¥688.29 |
| 25 | ¥64.01120 | ¥1,600.28 |
| 100 | ¥58.71020 | ¥5,871.02 |
| 250 | ¥57.93684 | ¥14,484.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥53.89987 | ¥40,424.90 |
| 1,500 | ¥52.78160 | ¥79,172.40 |










