New Product
Image for UCC34141EVM-116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC34141EVM-116

DigiKey Part Number
296-UCC34141EVM-116-ND
Manufacturer
Manufacturer Product Number
UCC34141EVM-116
Description
UCC34141 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC34141-Q1 - 1 Isolated Output DC/DC Converter Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
1.5W
Manufacturer
Texas Instruments
Voltage - Output
15V ~ 20V
Packaging
Box
Voltage - Input
5.5V ~ 28V
Part Status
Active
Regulator Topology
Buck-Boost
Main Purpose
DC/DC Converter
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
UCC34141-Q1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,107.91000¥1,107.91
Manufacturers Standard Package