BAT42-TR | ||
---|---|---|
DigiKey Part Number | BAT42TR-ND - Tape & Reel (TR) BAT42CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BAT42-TR | |
Description | DIODE SCHOTTKY 30V 200MA DO35 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT42-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
2,000 | ¥0.56152 | ¥1,123.04 |
5,000 | ¥0.53687 | ¥2,684.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46432 | ¥4,643.20 |
30,000 | ¥0.45561 | ¥13,668.30 |
50,000 | ¥0.37726 | ¥18,863.00 |